Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C 801100321 :: RF receiver reverse phase control dimmer


FREE-C 801100321

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • Dimmer, trailing edge
    • Assembly
    • Receiver
    • Colour
    • Green
dimmer For electronic transformers flush-mounted; 1 channel/2-wire connection; 230 VAC; 50 Hz, 40-200 W/VA (bulb, 230V halogenlamp and LV-halogenlamp with electronic transformers, dimmable LED`s


Manufacturer : FREE CONTROL
Factory number : 801100321
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • Dimmer, trailing edge
    • Assembly
    • Receiver
    • Colour
    • Green
Datasheet/manual