Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 2420.0102 :: IP67 foot-operated switch, 14 (4) A - 250 V~, N/O

Item-No.: MAR 2420.0102
Colour:

€32,40
Category of goods: 1 = discountable

MAR 2420.0102

  • Product Description
  • Technical information
  • General
    • Type
    • Foot switch
    • Design
    • Normally open contact (SPNO)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Grey
    • Material
    • PA glass fibre-reinforced, silver contacts
    • Temperatur max.
    • -20 ... +85
  • Specials
    • Specification
    • Series 2420
  • Interfaces
    • Connection
    • M3 terminals
  • Electrical values
    • Load limit
    • 250 V / 14(4) A AC
    • Approval
    • IP 65 / IP 67, ENEC 10
  • Measures
    • Length
    • 149 mm
    • Width
    • 98.6 mm

2420 SERIES PROTECTED FOOT-OPERATED SWITCH UP TO 16 (4 ) A 250 V AC

• IP65 and IP67
• Long service life up to 100,000 mechanical switching cycles
• Durable design
• High degree of flexibility
• Ergonomic dimensions with different switch actuation forces
• Attractive design



Manufacturer : MARQUARDT
Factory number : 02420.0102-00
Package weight : 0.27 kg
RoHS : conform
Technical information
  • General
    • Type
    • Foot switch
    • Design
    • Normally open contact (SPNO)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Grey
    • Material
    • PA glass fibre-reinforced, silver contacts
    • Temperatur max.
    • -20 ... +85
  • Specials
    • Specification
    • Series 2420
  • Interfaces
    • Connection
    • M3 terminals
  • Electrical values
    • Load limit
    • 250 V / 14(4) A AC
    • Approval
    • IP 65 / IP 67, ENEC 10
  • Measures
    • Length
    • 149 mm
    • Width
    • 98.6 mm
Datasheet/manual