Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 2410.0301 :: Foot-operated switch, 6 (2.5) A - 250 V~ momentary, N/O

Item-No.: MAR 2410.0301
€21,40
Category of goods: 1 = discountable

MAR 2410.0301

  • Product Description
  • Technical information
  • General
    • Type
    • Foot switch
    • Design
    • Normally open contact (SPNO)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
    • Material
    • PA, silver contacts
  • Specials
    • Specification
    • Series 2410
  • Interfaces
    • Connection
    • 2 M3 terminals
  • Electrical values
    • Load limit
    • 250 V / 6 (2.5) A
    • Approval
    • ENEC 10
  • Measures
    • Length
    • 196 mm
    • Width
    • 100.5 mm
    • Height
    • 45.5 mm

MARQUARDT foot switch, N/O

With a distinctive contact response. Ergonomic dimensions allow fatigue-free operation. Non-slip thanks to four rubber feet. Not permissible for disconnecting the mains power supply. With a cable aperture on the rear.



Manufacturer : MARQUARDT
Factory number : 02410.0301-01
Package weight : 0.312 kg
RoHS : conform
Technical information
  • General
    • Type
    • Foot switch
    • Design
    • Normally open contact (SPNO)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
    • Material
    • PA, silver contacts
  • Specials
    • Specification
    • Series 2410
  • Interfaces
    • Connection
    • 2 M3 terminals
  • Electrical values
    • Load limit
    • 250 V / 6 (2.5) A
    • Approval
    • ENEC 10
  • Measures
    • Length
    • 196 mm
    • Width
    • 100.5 mm
    • Height
    • 45.5 mm
Datasheet/manual