Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUSS 6210 :: Foot switch, 140 x 105 mm, 4.5 - 12 V

Item-No.: FUSS 6210
€59,95
Category of goods: 1 = discountable

FUSS 6210


6210-VO electronic foot potentiometer

• Variable voltage output proportional to the position of the pedal
• The measurement is carried out with optical sensor with no moving parts and therefore without wear
• Ideal for medical technology, office equipment, household appliances and industrial applications

IP protection class: EN 60529 IPX2
Connection type: 3-conductor cable (2 m long) with stripped wire strands or connector of your choice
Electrical power: 4.5 V - 12 V at 10 mA
Output voltage range: 6% minimum to maximum 95% of the input voltage
Output current: 100 µA
Operating temperature: 0°C to +40°C
Housing material: thermoplastic
Weight: 0.35 kg
Average life expectancy: > 1,000,000 operations



Manufacturer : HERGA TECHNOLOGY
Factory number : 6210-VO
Package weight : 0.298 kg
RoHS : conform
Technical information
Datasheet/manual