Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL 88LF :: "No-clean" SMD liquid dispenser, lead-free

Item-No.: FL 88LF
€12,90
( 161,25 € / 100ml)
incl. VAT. excl. shipping costs




FL 88LF

  • Product Description
  • Technical information
  • General
    • Type
    • SMD flux dispenser
    • Technology
    • No-Clean
    • Design
    • Dispenser
    • Model
    • FL 88 LF Fluxi
    • Assembly
    • Unleaded
  • Implementation
    • Content
    • 8 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H319, H336
    • P-statements
    • P210, P233, P241, P261, P271, P314
    • UN-number
    • UN 1993
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 8
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1993
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None

No-clean SMD liquid dispenser in metal housing.

• With a tip similar to a felt-tipped pen
• Facilitates soldering of dirty pads and components, particularly suitable for fast repairs to printed circuit boards
• Ideal for fine-pitch and SMD application
• Almost no residues
• Liquid type: DIN EN 29454/1.2.3.A. - F-SW 33
  • GHS02GHS07
  • Hazard statements

    H225Highly flammable liquid and vapour.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

  • Safety instructions

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P233Keep container tightly closed.

    P241Use explosion-proof electrical/ventilating/lighting/…/ equipment.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.

    P314Get medical advice/attention if you feel unwell.


    For further information see Safety Data Sheet.



Manufacturer : EDSYN
Factory number : FL88LF
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD flux dispenser
    • Technology
    • No-Clean
    • Design
    • Dispenser
    • Model
    • FL 88 LF Fluxi
    • Assembly
    • Unleaded
  • Implementation
    • Content
    • 8 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H319, H336
    • P-statements
    • P210, P233, P241, P261, P271, P314
    • UN-number
    • UN 1993
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 8
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1993
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None