Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDSYN FL 22 :: Flux-powder gel, for fine pitch and SMD applications

Item-No.: EDSYN FL 22
€13,10




EDSYN FL 22

  • Product Description
  • Technical information
  • General
    • Type
    • Flux gel
    • Technology
    • No-Clean
    • Design
    • Syringe
    • Model
    • Flutschi FL 22
  • Implementation
    • Content
    • 10 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • No data available
    • P-statements
    • P262, P305, P351, P338
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 5
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

No-Clean flux-powder gel in spray form.

For all soldering applications, but ideally suited, in particular, for fine pitch and SMD-applications. The flux-powder is drawn via a plastic tip and precisely applied to the area being soldered.

The effect that flux-powder quickly volatises does occurs immediately with flux-powder gel. Flawless soldering results when used with hot air and soldering irons, in particular with MINI-FLOW soldering tips.

• Flux-powder type: DIN EN 29454/1.1.3. - F-SW 32
• Content: 5 ml

  • Hazard statements
  • Safety instructions

    P262Do not get in eyes, on skin, or on clothing.

    P305IF IN EYES: see safety data sheet

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P351Rinse cautiously with water for several minutes.


    For further information see Safety Data Sheet.



Manufacturer : EDSYN
Factory number : 0FL22
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flux gel
    • Technology
    • No-Clean
    • Design
    • Syringe
    • Model
    • Flutschi FL 22
  • Implementation
    • Content
    • 10 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • No data available
    • P-statements
    • P262, P305, P351, P338
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 5
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None