Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR 88 :: "No-Clean" SMD solder paste, 3-ml syringe, lead-free

Item-No.: CR 88
€20,90




CR 88

  • Product Description
  • Technical information
  • General
    • Type
    • SMD soldering paste
    • Technology
    • No-Clean
    • Design
    • Syringe
    • Model
    • CR 88
    • Assembly
    • Unleaded
  • Implementation
    • Content
    • 10 g
  • Specials
    • Specification
    • Sn96.5Ag3.5
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • No data available
    • P-statements
    • See safety data sheet
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

No-Clean SMD solder paste to simplify soldering of SMD components.

Ideal for soldering of SOPs, QFPs, PLCCs etc. and the use of hot air or soldering iron.

• Quantity approx. 10 g / 3 ml in 5-ml syringe with 0.58-mm dispenser needle
• Storage at 20°C for approximately 6 months, depending on environmental influences
• Composition: Sn96.5 Ag3.5
• Dispensing needles can be changed



Manufacturer : EDSYN
Factory number : CR 88
Package weight : 0.012 kg
Technical information
  • General
    • Type
    • SMD soldering paste
    • Technology
    • No-Clean
    • Design
    • Syringe
    • Model
    • CR 88
    • Assembly
    • Unleaded
  • Implementation
    • Content
    • 10 g
  • Specials
    • Specification
    • Sn96.5Ag3.5
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • No data available
    • P-statements
    • See safety data sheet
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None