Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUSS FCS 3/8 :: Flow switch, 3/8"

Item-No.: FLUSS FCS 3/8
€16,70
Category of goods: 1 = discountable

FLUSS FCS 3/8

  • Product Description
  • Technical information
  • General
    • Type
    • Flow switch
    • Temperature range
    • -30 ... +85
    • Assembly
    • From Noryl
  • Interfaces
    • Connection
    • 3/8” BSP male thread
  • Specials
    • Specification
    • 0.6 l/min. switching point

The FCS flow switches are for any installation

Process connection: 3/8" BSP male thread
Casing: Noryl
Operating temperature: -30 to +85°C
Switching point: 0.6 l/min



Manufacturer : MEASUREMENT SPECIALTIES
Factory number : FCS-01
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flow switch
    • Temperature range
    • -30 ... +85
    • Assembly
    • From Noryl
  • Interfaces
    • Connection
    • 3/8” BSP male thread
  • Specials
    • Specification
    • 0.6 l/min. switching point
Datasheet/manual