Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AWM 720P1 :: Flow sensor, amplified, 0 - 200 slpm


AWM 720P1

  • Product Description
  • Technical information
  • General
    • Type
    • Flow sensor
    • Temperature range
    • -25 ... +85
  • Specials
    • Measurement type
    • Flow rate
    • Media compatibility
    • Dry gas only
    • Signl processing
    • Amplified
    • Flow sector
    • 200 SLPM
    • Shock
    • max. 100 g
    • Drift
    • ±1 mV DC %
  • Implementation
    • Pressure
    • 25 psi bar
    • Responce time
    • 6 ms
  • Electrical values
    • Power input (operation)
    • 60 m W
    • Voltage
    • 8 ... 15 V
  • Interfaces
    • Connection
    • Straight, 22 mm conical

Micro-bridge air flowmeters of the AWM700 series provide inline air current measurement with a specially developed bypass air flow housing. The sensors measure air flows of up to 200 standard litres per minute (slpm) and typically cause a pressure drop of 1 inch H2O. AWM700 has the capacity for large air flows in a small enclosure. The sensor has a response time of 6 milliseconds, requires a voltage of 10 V DC, but uses only 60 mW. The compact plastic enclosure withstands overpressure of 25 psi without compromising performance. The AMP-compatible snap-in connector ensures reliable connection. The sensor is also suitable for portable devices and battery-powered applications. The sensors of the AWM700 series offer a combination of proven reliability, a high level of accuracy and precise switching characteristics for use in fans for medical devices and analytical instruments. Their accuracy throughout their lifetime reduces the number of required recalibrations. Each AWM700 sensor provides amplification and temperature compensation.
Micro-bridge air flow meters from the AWM series are not designed to detect liquid flows, and will be damaged by liquid flowing through the sensor.

• Flow tubes for ranges up to 200 SLPM
• High stability at null and full scale
• Compact enclosure design
• Extremely low hysteresis and repetition errors, less than 0.35% of the measured value
• Short response time, typically 6 ms
• Low power consumption, less than 60 mW

Technical data:
Signal conditioning: Amplified
Flow/pressure range: 200 slpm
Output voltage at the calibration point: 5.0 V DC ±0.36 V DC at 200 SLPM
Connection type: 22 mm conical
Zero offset for temperature changes: ±0.025 V DC
Output offset for changes in temperature: -2% 25 - 10°C, 2% 25 - 40°C
Repeatability: ±0.50% of measuring range
Zero point offset:1 V DC to 0.05 V DC
Response time: 6 ms typical/10 ms max.
Supply voltage: 8.0 V DC min., 10.0 V DC typical, 15.0 V DC max.
System pressure: 25 psi
Power consumption: 60 mW max.
Operating temperature: -25 - 85°C
Media compatibility: dry gas only
Shock: max. 10 g (5 impacts in 6 axis directions)



Manufacturer : HONEYWELL
Factory number : AWM720P1
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flow sensor
    • Temperature range
    • -25 ... +85
  • Specials
    • Measurement type
    • Flow rate
    • Media compatibility
    • Dry gas only
    • Signl processing
    • Amplified
    • Flow sector
    • 200 SLPM
    • Shock
    • max. 100 g
    • Drift
    • ±1 mV DC %
  • Implementation
    • Pressure
    • 25 psi bar
    • Responce time
    • 6 ms
  • Electrical values
    • Power input (operation)
    • 60 m W
    • Voltage
    • 8 ... 15 V
  • Interfaces
    • Connection
    • Straight, 22 mm conical
Datasheet/manual