Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AWM 3300V :: Flow sensor, amplified, 0 - 1 slpm


AWM 3300V

  • Product Description
  • Technical information
  • Electrical values
    • Power input (operation)
    • 50 m W
    • Voltage
    • 8 ... 15 V
  • General
    • Temperature range
    • -25 ... +85
    • Type
    • Flow sensor
  • Implementation
    • Pressure
    • 25 psi bar
    • Responce time
    • 1 ms
  • Interfaces
    • Connection
    • Straight connection
  • Specials
    • Drift
    • ±1 mV DC %
    • Flow rate change
    • 1.0 SLPM/s
    • Flow sector
    • ± 1000 sccm
    • Measurement type
    • Flow rate
    • Media compatibility
    • Dry gas only
    • Shock
    • max. 100 g
    • Signl processing
    • Amplified

Like the AWM2000 series, double Wheatstone bridges control air flow measurement. The AWM3000 series is amplified; it can therefore be used to increase the gain and to feed voltage offsets into the sensor output. It also includes a heater control circuit and sensor bridge power supply circuit.
Micro-bridge air flow meters from the AWM series are not designed to detect liquid flows, and will be damaged by liquid flowing through the sensor.

• Laser-trimmed for improved interchangeability of sensors
• Flow measurement up to 1.0 SLPM
• Differential low pressure sensor

Technical product data:
Signal conditioning: Amplified
Flow/pressure range: +1000 sccm (1.0 SLPM)
Output voltage at the calibration point: 5.0 V DC at 1000 sccm (1.0 SLPM)
Connection type: Straight
Zero offset for temperature changes: ±25.0 mV DC
Output offset for changes in temperature: ±5% of measuring range
Flow rate change: 5.0 SLPM/s
Repeatability: ±1% of measuring range
Zero offset: 1 V DC to 0.10 V DC
Response time: 1 ms typical/3 ms max.
Supply voltage: 8.0 V DC min., 10.0 V DC typical, 15.0 V DC max.
System pressure: 25 psi
Power consumption: 50 mW typical, 60 mW max.
Operating temperature: -25 - 85°C
Media compatibility: dry gas only
Shock: max. 10 g (5 impacts in 6 axis directions)



Manufacturer : HONEYWELL
Factory number : AWM3300V
Package weight : 0.016 kg
RoHS : conform
Technical information
  • Electrical values
    • Power input (operation)
    • 50 m W
    • Voltage
    • 8 ... 15 V
  • General
    • Temperature range
    • -25 ... +85
    • Type
    • Flow sensor
  • Implementation
    • Pressure
    • 25 psi bar
    • Responce time
    • 1 ms
  • Interfaces
    • Connection
    • Straight connection
  • Specials
    • Drift
    • ±1 mV DC %
    • Flow rate change
    • 1.0 SLPM/s
    • Flow sector
    • ± 1000 sccm
    • Measurement type
    • Flow rate
    • Media compatibility
    • Dry gas only
    • Shock
    • max. 100 g
    • Signl processing
    • Amplified
Datasheet/manual