• Temperature range

  • Signl processing

  • Flow sector

  • Shock

  • Responce time

  • Drift

  • Media compatibility

  • Responce time increasing


  • Flow Sensors, Level Sensors

  •  1 - 10 of  10  items. 
 
  • Temperature range:

    -20 ... +70

  • Signl processing:

    Amplified

  • Flow sector:

    ± 200 sccm

  • Flow rate change:

    5.0 SLPM/s

  • Shock:

    max. 100 g

  • Pressure:

    50 psi bar

  • Responce time:

    60 ms

  • Power input (operation):

    100 m W

  • Drift:

    ±1 mV DC %

  • Media compatibility:

    Dry gas only

  • Type:

    Flow sensor

  • Measurement type:

    Flow rate

  • Voltage:

    8 ... 15 V

  • Connection:

    Straight, 1/4 inch - 18 NPT

Weight incl.:

0.088 kg

 
  • Temperature range:

    -25 ... +85

  • Signl processing:

    Amplified

  • Flow sector:

    200 SLPM

  • Shock:

    max. 100 g

  • Pressure:

    25 psi bar

  • Responce time:

    6 ms

  • Power input (operation):

    60 m W

  • Drift:

    ±1 mV DC %

  • Media compatibility:

    Dry gas only

  • Type:

    Flow sensor

  • Measurement type:

    Flow rate

  • Voltage:

    8 ... 15 V

  • Connection:

    Straight, 22 mm conical

Weight incl.:

0.046 kg

 
  • Temperature range:

    -30 ... +85

  • Assembly:

    From Noryl

  • Type:

    Flow switch

  • Connection:

    3/8” BSP male thread

  • Specification:

    0.6 l/min. switching point

Weight incl.:

0.024 kg

 
  • Temperature range:

    -30 ... +85

  • Assembly:

    From Noryl

  • Type:

    Flow switch

  • Connection:

    3/4” BSP male and female thread

  • Specification:

    1.0 l/min. switching point

Weight incl.:

0.14 kg

 
  • Responce time increasing:

    Increasing by 50 µs

  • Responce time decreasing:

    Decreasing by 1 s

  • Design:

    Type 1 housing

  • Type:

    Fill level sensor

  • Measurement type:

    Variable

  • Voltage:

    5 ... 12 V

  • Pressure:

    0 ... 5 bar

  • Mounting form:

    M12 x 1 x 8 g

  • Connection:

    250 mm connection wires

  • Power consumption:

    15

Weight incl.:

0.006 kg

 
  • Responce time increasing:

    Increasing by 50 µs

  • Responce time decreasing:

    Decreasing by 1 s

  • Design:

    Type 2 housing

  • Type:

    Fill level sensor

  • Measurement type:

    Variable

  • Voltage:

    5 ... 12 V

  • Pressure:

    0 ... 5 bar

  • Mounting form:

    M12 x 1 x 8 g thread

  • Connection:

    250 mm connection wires

  • Power consumption:

    15

Weight incl.:

0.012 kg

 
  • Responce time increasing:

    Increasing by 50 µs

  • Responce time decreasing:

    Decreasing by 1 s

  • Design:

    Type 3 housing

  • Type:

    Fill level sensor

  • Measurement type:

    Variable

  • Voltage:

    5 ... 12 V

  • Pressure:

    0 ... 5 bar

  • Mounting form:

    M12 x 1 x 8 g thread

  • Connection:

    250 mm connection wires

  • Power consumption:

    15

Weight incl.:

0.009 kg

 
  • Responce time increasing:

    Increasing by 50 µs

  • Responce time decreasing:

    Decreasing by 1 s

  • Design:

    Type 5 housing

  • Type:

    Fill level sensor

  • Measurement type:

    Variable

  • Voltage:

    5 ... 12 V

  • Pressure:

    0 ... 5 bar

  • Mounting form:

    M12 x 1 x 8 g thread

  • Connection:

    250 mm connection wires

  • Power consumption:

    15

Weight incl.:

0.008 kg

 
  • Responce time increasing:

    Increasing by 50 µs

  • Responce time decreasing:

    Decreasing by 1 s

  • Type:

    Fill level sensor

  • Measurement type:

    Variable

  • Voltage:

    5 ... 12 V

  • Pressure:

    0 ... 25 bar

  • Mounting form:

    BSPT 1/2 inch

  • Connection:

    180 mm connection wires

  • Power consumption:

    15

Weight incl.:

0.14 kg

 
ATEX-zertifiziert
Das Produkt kann zur Erhöhung der Leistungskapazität parallel geschaltet werden
Ein 2-Kanal Setup mit 100% Lastverteilung kann auch implementiert werden
Fällt im Redundanzbetrieb eine der Stromversorgungen aus, wird die Ausgangsleistung vollständig von der verbleibenden Stromversorgung sichergestellt

Ausgangsspannung 24...28 VDC
Ausgangsstrom 15 A
Anschluss Schraubanschluss
Abmessungen B x H x T 35 x 110 x 110 mm
Gewicht
400 g g

Weight incl.:

0.46 kg