Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AWG 30-26 3M :: Flat ribbon cable, SMC connector, 26-pin, 3 m

Item-No.: AWG 30-26 3M
€16,60
Category of goods: 1 = discountable

AWG 30-26 3M

  • Product Description
  • Technical information
  • General
    • Type
    • Ribbon cable
    • Design
    • For SMC connectors
    • Number of leads
    • 26 pole
    • Cable type
    • Tinned copper litz wire
  • Measures
    • Content spacing
    • 0.635 mm
    • Cable length
    • 3.0 m
  • Packaging
    • Packaging
    • Cable ring

Flat ribbon cable, SMC IDC connector



Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ribbon cable
    • Design
    • For SMC connectors
    • Number of leads
    • 26 pole
    • Cable type
    • Tinned copper litz wire
  • Measures
    • Content spacing
    • 0.635 mm
    • Cable length
    • 3.0 m
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual