Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AWG 28-20F 3M :: Flat ribbon cable AWG 28, 20-pin, coloured, 3-m ring

Item-No.: AWG 28-20F 3M
Cable length:

€4,80
Category of goods: 1 = discountable

AWG 28-20F 3M

  • Product Description
  • Technical information
  • General
    • Type
    • Ribbon cable
    • Design
    • Colour-coded
    • Number of leads
    • 20 pole
  • Measures
    • Content spacing
    • 1.27 mm
    • Cable length
    • 3.0 m
  • Implementation
    • Cable cross-section
    • 0.09 mm²
  • Packaging
    • Packaging
    • Cable ring

20-wire, coloured flat ribbon cable

Colour sequence: brown, red, orange, yellow, green, blue, violet, grey, white, black



Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ribbon cable
    • Design
    • Colour-coded
    • Number of leads
    • 20 pole
  • Measures
    • Content spacing
    • 1.27 mm
    • Cable length
    • 3.0 m
  • Implementation
    • Cable cross-section
    • 0.09 mm²
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual