Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TFSK-6,35 :: Flat connector coupling, width: 6.35 mm, 3-way

Item-No.: TFSK-6,35
€0,30
Category of goods: 1 = discountable

TFSK-6,35

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug coupling
    • Design
    • 3-fold
  • Measures
    • Width
    • 6.35 mm
Flat connector coupling, width: 6.35 mm, 3-way


Package weight : 0.0063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat plug coupling
    • Design
    • 3-fold
  • Measures
    • Width
    • 6.35 mm
Datasheet/manual