0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STV-R :: Butt connector, 0.5–1.0 mm², red

Item-No.: STV-R
€0,04
Category of goods: 1 = discountable

STV-R

  • Product Description
  • Technical information
  • General
    • Type
    • Butt connector
    • Colour
    • Red
  • Implementation
    • Cable cross-section
    • 0.5 - 1.0 mm²
Butt connector, 0.5–1.00 mm², red


Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Butt connector
    • Colour
    • Red
  • Implementation
    • Cable cross-section
    • 0.5 - 1.0 mm²
Datasheet/manual