Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STV-R-I :: Shrink butt connector, 0.5–1.5 mm², blue

Item-No.: STV-R-I
€0,21
Category of goods: 1 = discountable

STV-R-I

  • Product Description
  • Technical information
  • General
    • Type
    • Butt connector
    • Colour
    • Red
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²

Shrink butt connector, 0.5–1.5 mm², blue

Butt connectors are squashed, insulation shrunk at approx. 120°C. Interior insulation coated with adhesive for sealing the transition insulation/cable.



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Butt connector
    • Colour
    • Red
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²
Datasheet/manual