reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STV-G-I :: Shrink butt connector, 4–6 mm², yellow

Item-No.: STV-G-I
€0,22
Category of goods: 1 = discountable

STV-G-I

  • Product Description
  • Technical information
  • General
    • Type
    • Butt connector
    • Colour
    • Yellow
  • Implementation
    • Cable cross-section
    • 4.0 - 6.0 mm²

Shrink butt connector, 4–6 mm², yellow

Butt connectors are squashed, insulation shrunk at approx. 120°C. Interior insulation coated with adhesive for sealing the transition insulation/cable.



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Butt connector
    • Colour
    • Yellow
  • Implementation
    • Cable cross-section
    • 4.0 - 6.0 mm²
Datasheet/manual