Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKFS 48 :: Protective cap for flat connectors, 4.8 mm, blue

Item-No.: SKFS 48
€0,25
Category of goods: 1 = discountable

SKFS 48


Protective cap for 4.8-mm flat connectors, blue



Manufacturer : VOGT AG
Factory number : 8616
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual