Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSH-G :: Round connector sleeve, 2.5 - 6.0 mm², yellow

Item-No.: RSH-G
€0,08
Category of goods: 1 = discountable

RSH-G

  • Product Description
  • Technical information
  • General
    • Type
    • Circular plug
    • Colour
    • Yellow
  • Implementation
    • Cable cross-section
    • 4.0 - 6.0 mm²

Round connector sleeve, 2.5 - 6.0 mm², yellow



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circular plug
    • Colour
    • Yellow
  • Implementation
    • Cable cross-section
    • 4.0 - 6.0 mm²
Datasheet/manual