Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RIV 463 :: Flat connector, 4-pin, blind rivet technology

Item-No.: RIV 463
€0,43
Category of goods: 1 = discountable

RIV 463

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug port
    • Pole number
    • 4
    • Technology
    • Blind rivet technology
  • Measures
    • Width
    • 6.3 mm

Earth connector with blind rivet technology

• 4-pin
• Twistproof, vibration-resistant and corrosion-resistant due to internal, rivet-protected contact claws
• Direct mounting, no pretreatment of the carrier material surface is required
• Time-saving, easy handling, use with common rivet tools

Material:

Rivet: Copper
Mandrel: Steel, copper-plated
Flat connector: Brass



Manufacturer : PB-ELEKTRO
Factory number : RIV 463
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat plug port
    • Pole number
    • 4
    • Technology
    • Blind rivet technology
  • Measures
    • Width
    • 6.3 mm
Datasheet/manual