0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LMS-B :: Solder connector with heat-shrink tubing, 1.5 - 2.5 mm², blue

Item-No.: LMS-B
€0,31
Category of goods: 1 = discountable

LMS-B

  • Product Description
  • Technical information
  • General
    • Type
    • Solder connector
    • Colour
    • Blue
  • Implementation
    • Cable cross-section
    • 1.5 - 2.5 mm²
Solder connector with heat-shrink tubing
• 1.5 - 2.5 mm²
• Blue



Package weight : 0.000828 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder connector
    • Colour
    • Blue
  • Implementation
    • Cable cross-section
    • 1.5 - 2.5 mm²
Datasheet/manual