Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IFS-G-6,35 :: Flat plug, fully insulated, width: 6.35 mm, yellow

Item-No.: IFS-G-6,35
€0,11
Category of goods: 1 = discountable

IFS-G-6,35

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug
    • Colour
    • Yellow
  • Measures
    • Width
    • 6.35 mm
  • Implementation
    • Cable cross-section
    • 4.0 - 6.0 mm²

Fully insulated
Flat plug
Cable diameter
2.5 mm to 5.0 mm
Colour: yellow
Width: 6.35 mm



Package weight : 0.0019 kg
Technical information
  • General
    • Type
    • Flat plug
    • Colour
    • Yellow
  • Measures
    • Width
    • 6.35 mm
  • Implementation
    • Cable cross-section
    • 4.0 - 6.0 mm²
Datasheet/manual