Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GK-R-5 :: Fork notch shoes for M5, red

Item-No.: GK-R-5
€0,03
Category of goods: 1 = discountable

GK-R-5

  • Product Description
  • Technical information
  • General
    • Type
    • Fork-notch shoes
    • Design
    • M5
    • Colour
    • Red
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²

Fork notch shoes for M5, red



Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fork-notch shoes
    • Design
    • M5
    • Colour
    • Red
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²
Datasheet/manual