Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GFSH 8X6,3 :: Housing for flat connector sleeves, 8-pin

Item-No.: GFSH 8X6,3
€0,21
Category of goods: 1 = discountable

GFSH 8X6,3

  • Product Description
  • Technical information
  • General
    • Type
    • Housing
    • Pole number
    • 8
  • Measures
    • Width
    • 6.35 mm

Housing for flat connector sleeves

8-pin / 2.5 mm² (inserts see FSH-M2 6.35).



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing
    • Pole number
    • 8
  • Measures
    • Width
    • 6.35 mm
Datasheet/manual