Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FSK-6,35 :: Flat connector coupling, width: 6.35 mm, 2 x

Item-No.: FSK-6,35
€0,18
Category of goods: 1 = discountable

FSK-6,35

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug coupling
    • Design
    • 2x
  • Measures
    • Width
    • 6.35 mm

Flat connector coupling, width: 6.35 mm, 2 x



Package weight : 0.0032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat plug coupling
    • Design
    • 2x
  • Measures
    • Width
    • 6.35 mm
Datasheet/manual