Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FS-P 4,75 :: Flat connector for PCB assembly, width 4.75 mm

Item-No.: FS-P 4,75
€0,04
Category of goods: 1 = discountable

FS-P 4,75

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug, print
    • Design
    • Straight
  • Measures
    • Width
    • 4.75 mm
    • Content spacing
    • 5.0 mm

Flat connector for PCB assembly, width 4.75 mm



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat plug, print
    • Design
    • Straight
  • Measures
    • Width
    • 4.75 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual