Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FS-P 2,8 :: Flat connector for PCB assembly, width 2.8 mm

Item-No.: FS-P 2,8
€0,04
Category of goods: 1 = discountable

FS-P 2,8

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug, print
    • Design
    • Straight
  • Measures
    • Width
    • 2.8 mm
Flat connector for PCB assembly
Width: 2.8 mm
Length: 14 mm
Length pin: 7.1 mm

PCB hole diameter: 1.2 mm



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat plug, print
    • Design
    • Straight
  • Measures
    • Width
    • 2.8 mm
Datasheet/manual