Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FS-M1 2,8 :: Flat plug, not isolated, width: 2.8 mm

Item-No.: FS-M1 2,8
€0,12
Category of goods: 1 = discountable

FS-M1 2,8

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug
    • Design
    • Not isolated
  • Measures
    • Width
    • 2.8 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²
Flat plug, not isolated, width: 2.8 mm plug length: 5.0 mm with latch


Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat plug
    • Design
    • Not isolated
  • Measures
    • Width
    • 2.8 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²
Datasheet/manual