Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FS-A-45-5,3 :: Screw-on flat connectors, 2 x 45°, 5.3 mm

Item-No.: FS-A-45-5,3
€0,15
Category of goods: 1 = discountable

FS-A-45-5,3

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug port
    • Design
    • Angled at 45°
    • Pole number
    • 2
  • Interfaces
    • Connection
    • For screw-mounting
  • Measures
    • Width
    • 6.3 mm

Screw-on flat connectors

• Brass, galvanically tin-plated

Dimensions: 6.3 x 0.8 mm
Hole size: 5.3 mm
Angle: 2 x 45°



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat plug port
    • Design
    • Angled at 45°
    • Pole number
    • 2
  • Interfaces
    • Connection
    • For screw-mounting
  • Measures
    • Width
    • 6.3 mm
Datasheet/manual