Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS M6X30-200 :: Flat countersunk-head, cross slotted, Pozidriv, M6, 30 mm

Item-No.: SKS M6X30-200
Thread:

€7,75
Category of goods: 1 = discountable

SKS M6X30-200

  • Product Description
  • Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Phillips
    • Material
    • Zinc-plated steel
    • Thread
    • M6
  • Measures
    • Length
    • 30 mm
  • Electrical values
    • Approval
    • DIN 965-Z
  • Packaging
    • Packaging
    • Pack of 200
  • Specials
    • Specification
    • PZD Pozidriv
Flat countersunk-head screw, cross slotted, Pozidriv

Blue galvanised steel, DIN 965 - Z

Thread: M6
Length: 30 mm
Contents: 200 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 1.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Phillips
    • Material
    • Zinc-plated steel
    • Thread
    • M6
  • Measures
    • Length
    • 30 mm
  • Electrical values
    • Approval
    • DIN 965-Z
  • Packaging
    • Packaging
    • Pack of 200
  • Specials
    • Specification
    • PZD Pozidriv
Datasheet/manual