Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS M3X30-50 :: Flat countersunk-head screw, cross slotted, Pozidriv, M3, 30mm

Item-No.: SKS M3X30-50
Thread:

€1,45
Category of goods: 1 = discountable

SKS M3X30-50

  • Product Description
  • Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Phillips
    • Material
    • Blue galvanized steel
    • Thread
    • M3
  • Measures
    • Length
    • 30 mm
  • Electrical values
    • Approval
    • DIN 965-Z
  • Packaging
    • Packaging
    • Pack of 50
  • Specials
    • Specification
    • PZD Pozidriv

Flat countersunk-head screw, cross slotted, Pozidriv

Blue galvanised steel, DIN 965-Z

Thread: M3
Length: 30 mm
Contents: 50 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 02318/4
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Phillips
    • Material
    • Blue galvanized steel
    • Thread
    • M3
  • Measures
    • Length
    • 30 mm
  • Electrical values
    • Approval
    • DIN 965-Z
  • Packaging
    • Packaging
    • Pack of 50
  • Specials
    • Specification
    • PZD Pozidriv
Datasheet/manual