Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS-E M4X10-100 :: Flat countersunk-head screw, A2 stainless steel, Pozidriv, M4, 1

Item-No.: SKS-E M4X10-100
Thread:

€4,60
Category of goods: 1 = discountable

SKS-E M4X10-100

  • Product Description
  • Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Phillips
    • Material
    • Stainless steel
    • Thread
    • M4
  • Measures
    • Length
    • 10 mm
  • Electrical values
    • Approval
    • DIN 965
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • PZD Pozidriv
Flat countersunk head, cross slotted, DIN 965

Size: M4
Length: 10 mm
Material: A2 stainless steel
Head: Flat countersunk head, Pozidriv
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 32555/4
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Phillips
    • Material
    • Stainless steel
    • Thread
    • M4
  • Measures
    • Length
    • 10 mm
  • Electrical values
    • Approval
    • DIN 965
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • PZD Pozidriv
Datasheet/manual