Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS-E IM6X30-100 :: Flat countersunk-head screw, A2 stainless steel, M6, 30 mm

Item-No.: SKS-E IM6X30-100
€14,95
Category of goods: 1 = discountable

SKS-E IM6X30-100

  • Product Description
  • Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Hexagon socket
    • Material
    • A2 stainless steel
    • Thread
    • M6
  • Measures
    • Length
    • 30 mm
  • Electrical values
    • Approval
    • DIN 7791
  • Packaging
    • Packaging
    • Pack of 100

Flat countersunk head, hexagon socket, DIN 7991

Size: M6
Length: 30 mm
Material: A2 stainless steel
Head: Flat countersunk head, hexagonal socket
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 54217/3
Package weight : 0.635 kg
RoHS : conform
Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Hexagon socket
    • Material
    • A2 stainless steel
    • Thread
    • M6
  • Measures
    • Length
    • 30 mm
  • Electrical values
    • Approval
    • DIN 7791
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual