Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS-E IM6X20-100 :: Flat countersunk-head, stainless steel A2, M6, 20 mm

Item-No.: SKS-E IM6X20-100
Thread:

€9,60
Category of goods: 1 = discountable

SKS-E IM6X20-100

  • Product Description
  • Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Hexagon socket
    • Material
    • A2 stainless steel
    • Thread
    • M6
  • Measures
    • Length
    • 20 mm
  • Electrical values
    • Approval
    • DIN 7991
  • Packaging
    • Packaging
    • Pack of 100
Flat countersunk head, hexagon socket, DIN 7991

Size: M6
Length: 20 mm
Material: Edelstahl A2
Head: Flat countersunk head, hexagonal socket
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 0.472 kg
RoHS : conform
Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Hexagon socket
    • Material
    • A2 stainless steel
    • Thread
    • M6
  • Measures
    • Length
    • 20 mm
  • Electrical values
    • Approval
    • DIN 7991
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual