0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R2FV 3,5X25-200 :: R2, flat countersunk head, Philips PZD, 3.5 x 25 mm

Item-No.: R2FV 3,5X25-200
€1,99
Category of goods: 1 = discountable

R2FV 3,5X25-200

  • Product Description
  • Technical information
  • General
    • Type
    • R2 flat countersunk screw
    • Design
    • Phillips
    • Material
    • Hardened steel, blue galvanized, anti-friction
    • Thread
    • 3.5 mm
    • Assembly
    • Full thread, RN 9200
  • Measures
    • Length
    • 25 mm
  • Electrical values
    • Approval
    • DIN9200/9204
  • Packaging
    • Packaging
    • Pack of 200
  • Specials
    • Specification
    • PZD Pozidriv
Reisser R2 — flat countersunk head, PZD Phillips, Pozidriv

Hardened steel, blue zinc plated, sliding surface, RN 9200 VG, full thread

Thread: 3.5 mm
Length: 25 mm
Content: 200



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 34946/8
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • R2 flat countersunk screw
    • Design
    • Phillips
    • Material
    • Hardened steel, blue galvanized, anti-friction
    • Thread
    • 3.5 mm
    • Assembly
    • Full thread, RN 9200
  • Measures
    • Length
    • 25 mm
  • Electrical values
    • Approval
    • DIN9200/9204
  • Packaging
    • Packaging
    • Pack of 200
  • Specials
    • Specification
    • PZD Pozidriv
Datasheet/manual