Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R2FT 6,0X100-100 :: R2, flat countersunk head, Philips PZD, 6.0 x 100 mm

Item-No.: R2FT 6,0X100-100
€8,60
Category of goods: 1 = discountable

R2FT 6,0X100-100

  • Product Description
  • Technical information
  • General
    • Type
    • R2 flat countersunk screw
    • Design
    • Phillips
    • Material
    • Hardened steel, blue galvanized, anti-friction
    • Thread
    • 6.0 mm
    • Assembly
    • Partial thread, RN 9221
  • Measures
    • Length
    • 100 mm
  • Electrical values
    • Approval
    • DIN9200/9204
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • PZD Pozidriv

Reisser R2 — flat countersunk head, PZD Phillips, Pozidriv

Hardened steel, blue zinc plated, sliding surface, RN 9221 TG, partial thread

Thread: 6.0 mm
Length: 100 mm
Content: 100



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 97680/0
Package weight : 1.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • R2 flat countersunk screw
    • Design
    • Phillips
    • Material
    • Hardened steel, blue galvanized, anti-friction
    • Thread
    • 6.0 mm
    • Assembly
    • Partial thread, RN 9221
  • Measures
    • Length
    • 100 mm
  • Electrical values
    • Approval
    • DIN9200/9204
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • PZD Pozidriv
Datasheet/manual