Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSK M5X30-200 :: Flat head screw, slot, M5, 30 mm

Item-No.: SSK M5X30-200
Thread:

€4,99
Category of goods: 1 = discountable

SSK M5X30-200

  • Product Description
  • Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Slot
    • Material
    • Zinc-plated steel
    • Thread
    • M5
  • Measures
    • Length
    • 30 mm
  • Electrical values
    • Approval
    • DIN 963
  • Packaging
    • Packaging
    • Pack of 200
Flat countersunk screw, slot

Steel zinced, DIN 963

Thread: M5
Length: 30 mm
Contents: 200 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 0.823 kg
RoHS : conform
Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Slot
    • Material
    • Zinc-plated steel
    • Thread
    • M5
  • Measures
    • Length
    • 30 mm
  • Electrical values
    • Approval
    • DIN 963
  • Packaging
    • Packaging
    • Pack of 200
Datasheet/manual