Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSK M4X10-200 :: Flat countersunk screw, flat-head slot, M4, 10 mm

Item-No.: SSK M4X10-200
Thread:

€2,65
Category of goods: 1 = discountable

SSK M4X10-200

  • Product Description
  • Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Slot
    • Material
    • Blue galvanized steel
    • Thread
    • M4
  • Measures
    • Length
    • 10 mm
  • Electrical values
    • Approval
    • DIN 963
  • Packaging
    • Packaging
    • Pack of 200

Flat countersunk screw for flat-head screwdriver

Blue galvanised steel, DIN 963

Thread: M4
Length: 10 mm
Contents: 200 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 79114/4
Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Slot
    • Material
    • Blue galvanized steel
    • Thread
    • M4
  • Measures
    • Length
    • 10 mm
  • Electrical values
    • Approval
    • DIN 963
  • Packaging
    • Packaging
    • Pack of 200
Datasheet/manual