Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R2+FT 6X120-100 :: R2, flat countersunk head, TX, TZD, 6.0 x 120 mm, PT

Item-No.: R2+FT 6X120-100
€16,50
Category of goods: 1 = discountable

R2+FT 6X120-100

  • Product Description
  • Technical information
  • General
    • Type
    • R2 flat countersunk screw
    • Design
    • TX
    • Material
    • Hardened steel, yellow galvanized, anti-friction
    • Thread
    • 6.0
    • Assembly
    • Partial thread, RN 9251 TG
  • Measures
    • Length
    • 120 mm
  • Electrical values
    • Approval
    • DIN 9250/9251
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • TZD star drive

REISSER R2 — flat countersunk head, TZD star drive, TX

Hardened steel, yellow zinc plated, sliding surface, RN 9251 TG, partial thread

Thread: 6.0 mm
Length: 120 mm
Content: 100
TZD: 25



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 34519/4
Package weight : 1.489 kg
RoHS : conform
Technical information
  • General
    • Type
    • R2 flat countersunk screw
    • Design
    • TX
    • Material
    • Hardened steel, yellow galvanized, anti-friction
    • Thread
    • 6.0
    • Assembly
    • Partial thread, RN 9251 TG
  • Measures
    • Length
    • 120 mm
  • Electrical values
    • Approval
    • DIN 9250/9251
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • TZD star drive
Datasheet/manual