Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R2+FT 5,0X70-200 :: R2 flat countersunk head, TX, TZD, 5,0 x 70 mm, PT

Item-No.: R2+FT 5,0X70-200
€9,95
Category of goods: 1 = discountable

R2+FT 5,0X70-200

  • Product Description
  • Technical information
  • General
    • Type
    • R2 flat countersunk screw
    • Design
    • TX
    • Material
    • Hardened steel, yellow galvanized, anti-friction
    • Thread
    • 5.0
    • Assembly
    • Partial thread
  • Measures
    • Length
    • 70 mm
  • Electrical values
    • Approval
    • DIN 9251
  • Packaging
    • Packaging
    • Pack of 200
  • Specials
    • Specification
    • TZD star drive
REISSER R2 — flat countersunk head, TZD star drive, TX

Hardened steel, yellow zinc plated, sliding surface, RN 9251 TG, partial thread

Thread: 5,0 mm
Length: 70 mm
Contents: 200 pieces
TZD: 15



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 1.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • R2 flat countersunk screw
    • Design
    • TX
    • Material
    • Hardened steel, yellow galvanized, anti-friction
    • Thread
    • 5.0
    • Assembly
    • Partial thread
  • Measures
    • Length
    • 70 mm
  • Electrical values
    • Approval
    • DIN 9251
  • Packaging
    • Packaging
    • Pack of 200
  • Specials
    • Specification
    • TZD star drive
Datasheet/manual