Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R2+E 6,0X90-45 :: Retinox 2plus chipboard screw, stainless steel, 6,0x90 mm

Item-No.: R2+E 6,0X90-45
€17,95
Category of goods: 1 = discountable

R2+E 6,0X90-45

  • Product Description
  • Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • TX
    • Material
    • Stainless steel
    • Thread
    • 6.0
    • Assembly
    • Full thread
  • Measures
    • Length
    • 90 mm
  • Electrical values
    • Approval
    • DIN 9251
  • Packaging
    • Packaging
    • Pack of 45
  • Specials
    • Specification
    • TZD star drive
Retinox 2plus chipboard screw with star drive, DIN 9250

By combining A2 stainless steel with the harmonious appearance of the star drive, the RETINOX 2plus gives your objects extra long-term value. Safe and clean mounting outside and in wet rooms for many years.Schnelleres Schrauben ohne Kraftaufwand. Kein Screws on faster with no effort. No more turning around in the drive area when the contact pressure is too low. Even difficult screw fittings, e.g. in the ceiling area overhead, work with comfortably low contact pressure.

Thread-Ø: 6,0 mm
Length: 90 mm
stainless steel A2
Contents: 45 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 0.51 kg
RoHS : conform
Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • TX
    • Material
    • Stainless steel
    • Thread
    • 6.0
    • Assembly
    • Full thread
  • Measures
    • Length
    • 90 mm
  • Electrical values
    • Approval
    • DIN 9251
  • Packaging
    • Packaging
    • Pack of 45
  • Specials
    • Specification
    • TZD star drive
Datasheet/manual