Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R2+E 6,0X100-40 :: Retinox 2plus chipboard screw, stainless steel, 6.0 x 100 mm

Item-No.: R2+E 6,0X100-40
€18,20
Category of goods: 1 = discountable

R2+E 6,0X100-40

  • Product Description
  • Technical information
  • General
    • Type
    • R2plus flat countersunk screw
    • Design
    • TX
    • Material
    • Stainless steel
    • Thread
    • 6.0
    • Assembly
    • Full thread
  • Measures
    • Length
    • 100 mm
  • Electrical values
    • Approval
    • DIN 9250/9251
  • Packaging
    • Packaging
    • Pack of 40
  • Specials
    • Specification
    • TZD star drive

Retinox 2plus chipboard screw with star drive, DIN 9250

By combining A2 stainless steel with the harmonious appearance of the star drive, the RETINOX 2plus gives your objects extra long-term value. Safe and clean mounting outside and in wet rooms for many years. Screws on faster with no effort. No more turning around in the drive area when the contact pressure is too low. Even difficult screw fittings, e.g. in the ceiling area overhead, work with comfortably low contact pressure.

Thread Ø: 6.0 mm
Length: 100 mm
TZD: 25

Material: stainless steel A2
Head: countersunk head, TZD star TX (size 25)

Full thread with sliding surface
Content: 40



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 43023/4
Package weight : 0.532 kg
RoHS : conform
Technical information
  • General
    • Type
    • R2plus flat countersunk screw
    • Design
    • TX
    • Material
    • Stainless steel
    • Thread
    • 6.0
    • Assembly
    • Full thread
  • Measures
    • Length
    • 100 mm
  • Electrical values
    • Approval
    • DIN 9250/9251
  • Packaging
    • Packaging
    • Pack of 40
  • Specials
    • Specification
    • TZD star drive
Datasheet/manual