Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Q200 TX 67333/4 :: Q-Fix screws + plugs set 107-piece

Item-No.: Q200 TX 67333/4
€6,99
Category of goods: 1 = discountable

Q200 TX 67333/4

  • Product Description
  • Technical information
  • General
    • Type
    • Flat countersunk screws
    • Design
    • TX
    • Material
    • Hardened steel, blue galvanized
  • Packaging
    • Packaging
    • 170-pack
  • Specials
    • Specification
    • TZD star drive

Reisser Q200 chipboard screws and nylon plugs in the most common sizes, including bits

In a practical, high-quality assortment box including 170 parts with TX drive

25 pieces 3.5 x 30
20 pieces 4.0 x 40
15 pieces 4.5 x 50
15 pieces 5.0 x 60
10 pieces 6.0 x 70
25 pieces M5
30 pieces M6
20 pieces M8
10 pieces M10

Variant includes: 1 x TX15, 1 x TX20, 1 x TX25; 1 x TX30; 1 x bit holder



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 67333/4
Package weight : 0.532 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat countersunk screws
    • Design
    • TX
    • Material
    • Hardened steel, blue galvanized
  • Packaging
    • Packaging
    • 170-pack
  • Specials
    • Specification
    • TZD star drive
Datasheet/manual