Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Q200 TX 5,0X70 :: Q200 Plus chipboard-srew-Box TX, PT

Item-No.: Q200 TX 5,0X70
€6,99
Category of goods: 1 = discountable

Q200 TX 5,0X70

  • Product Description
  • Technical information
  • General
    • Type
    • Flat countersunk screws
    • Design
    • TX
    • Material
    • Hardened steel, blue galvanized
    • Thread
    • 5.0
    • Assembly
    • Partial thread
  • Measures
    • Length
    • 70 mm
  • Packaging
    • Packaging
    • Pack of 160
  • Specials
    • Specification
    • TZD star drive
Q200 Plus chipboard screw TX, partial thread

Thread: 5,0
Thread: 70 mm

Steel zinced, Plastic-Box



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 0.984 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat countersunk screws
    • Design
    • TX
    • Material
    • Hardened steel, blue galvanized
    • Thread
    • 5.0
    • Assembly
    • Partial thread
  • Measures
    • Length
    • 70 mm
  • Packaging
    • Packaging
    • Pack of 160
  • Specials
    • Specification
    • TZD star drive
Datasheet/manual