Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MURA 22R 68MH :: muRata SMD inductor, 68 mH, 26 mA, H 7.5 mm

SAVE26%
Item-No.: MURA 22R 68MH
€0,95
€0,70




MURA 22R 68MH

  • Product Description
  • Technical information
  • General
    • Type
    • Inductance
    • Tolerance
    • 10 %
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 68 mH
    • Current
    • 77
    • Resistor
    • 22 Ohm
  • Measures
    • Width
    • 7.8 mm
    • Height
    • 7.5 mm
    • Depth
    • 7.0 mm

Vertical inductor

• Tolerance: ±10 %
• Inductance: 1 kHz, 0.1 V ac
• Max. DCR: 242 ohms
• Rated DC I: 26 mA
• Operating temperature: -40 °C ... 85°C
• Dimensions (W x D x H): 7.8 x 7.0 x 7.5 mm



Manufacturer : MURATA POWER SOLUTIONS
Factory number : 22R686MC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductance
    • Tolerance
    • 10 %
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 68 mH
    • Current
    • 77
    • Resistor
    • 22 Ohm
  • Measures
    • Width
    • 7.8 mm
    • Height
    • 7.5 mm
    • Depth
    • 7.0 mm
Datasheet/manual