Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-11PHC 1,0M :: Vertical inductor, 11PHC, ferrite, 1.0 mH

Item-No.: L-11PHC 1,0M
€0,65
Category of goods: 1 = discountable

L-11PHC 1,0M

  • Product Description
  • Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • 11PHC
    • Tolerance
    • ±10 %
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 1 mH
    • Current
    • 0.85
    • Resistor
    • 2.33 Ohm
  • Measures
    • Ø
    • 12.0 mm
    • Height
    • 15.0 mm
    • Content spacing
    • 5.0 mm

Vertical inductor - ferrite

• Tolerance: ±10%
• Ø 12 x 15 mm
• Pitch: 5 mm
• DCR max: 1.6 Ohm
• Irms: 0.53 A



Manufacturer : FASTRON
Factory number : 11PHC-102K-50
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • 11PHC
    • Tolerance
    • ±10 %
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 1 mH
    • Current
    • 0.85
    • Resistor
    • 2.33 Ohm
  • Measures
    • Ø
    • 12.0 mm
    • Height
    • 15.0 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual