Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-09HCP 180µ :: Vertical inductor, 09HCP, ferrite, 180 µH

Item-No.: L-09HCP 180µ
€0,59
Category of goods: 1 = discountable

L-09HCP 180µ

  • Product Description
  • Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • 09HCP
    • Tolerance
    • ±20 %
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 180 µH
    • Current
    • 1.5
    • Resistor
    • 0.191 Ohm
  • Measures
    • Ø
    • 12.5 mm
    • Height
    • 10.8 mm
    • Content spacing
    • 7.0 mm

Vertical inductor - ferrite

Vertical fixed inductors with very high-quality ferrite. This makes them especially suitable for high currents despite small dimensions.

• Tolerance: ±10%
• Ø 12.5 x 10.8 mm
• Pitch: 7 mm
• DCR max: 0.191 Ohm
• Isat: 1.5 A



Manufacturer : FASTRON
Factory number : 09HCP-181X-50
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • 09HCP
    • Tolerance
    • ±20 %
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 180 µH
    • Current
    • 1.5
    • Resistor
    • 0.191 Ohm
  • Measures
    • Ø
    • 12.5 mm
    • Height
    • 10.8 mm
    • Content spacing
    • 7.0 mm
Datasheet/manual