Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-07P 6,8M :: Vertical inductor, 07P, ferrite, 6.8 m

Item-No.: L-07P 6,8M
€0,43
Category of goods: 1 = discountable

L-07P 6,8M

  • Product Description
  • Technical information
  • General
    • Type
    • Inductance
    • Design
    • Q(min): 100
    • Mounting form
    • 07P
    • Tolerance
    • 5 %
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 6.8 mH
    • Self-resonance frequency
    • 0.7 MHz
    • Current
    • 55
    • Resistor
    • 29 Ohm
  • Measures
    • Ø
    • 7.5 mm
    • Height
    • 12.0 mm
    • Content spacing
    • 5.0 mm

Vertical inductor - ferrite

• Tolerance: ±5%
• Q factor min.: 100
• SRF min.: 0.7 MHz
• DCR max.: 29 Ohm
• Rated DC I: 55 mA



Manufacturer : FASTRON
Factory number : 07P-682J-51
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductance
    • Design
    • Q(min): 100
    • Mounting form
    • 07P
    • Tolerance
    • 5 %
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 6.8 mH
    • Self-resonance frequency
    • 0.7 MHz
    • Current
    • 55
    • Resistor
    • 29 Ohm
  • Measures
    • Ø
    • 7.5 mm
    • Height
    • 12.0 mm
    • Content spacing
    • 5.0 mm