reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-07HCP 47µ :: Vertical inductor, 07HCP, ferrite, 47 µ

Item-No.: L-07HCP 47µ
€0,35
Category of goods: 1 = discountable

L-07HCP 47µ

  • Product Description
  • Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • 07HCP
    • Tolerance
    • 10 %
    • Material
    • Ferrite
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 47 µH
    • Current
    • 1.3
    • Resistor
    • 100 mOhm
  • Measures
    • Ø
    • 8.3 mm
    • Height
    • 10.0 mm
    • Content spacing
    • 5.0 mm

Vertical inductor - ferrite

Vertical fixed inductors with very high-quality ferrite. This makes them especially suitable for high currents despite small dimensions.

• Tolerance: ±10%
• Ø 8.3x10 mm
• Pitch: 5 mm
• R: 100 mOhm



Manufacturer : FASTRON
Factory number : 07HCP-470K-50
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • 07HCP
    • Tolerance
    • 10 %
    • Material
    • Ferrite
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 47 µH
    • Current
    • 1.3
    • Resistor
    • 100 mOhm
  • Measures
    • Ø
    • 8.3 mm
    • Height
    • 10.0 mm
    • Content spacing
    • 5.0 mm