Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


09P 4,7M :: Stationary inductor, 09P, 4.7 mH

Item-No.: 09P 4,7M
€0,31
Category of goods: 1 = discountable

09P 4,7M

  • Product Description
  • Technical information
  • General
    • Type
    • Inductance
    • Design
    • Q(min): 70
    • Mounting form
    • 09P
    • Tolerance
    • 5 %
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 4.7 mH
    • Self-resonance frequency
    • 0.65 MHz
    • Current
    • 130
    • Resistor
    • 11.5 Ohm
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 14.0 mm
    • Content spacing
    • 5.0 mm

Stationary inductor with medium rated DC current, ferrite.

• Tolerance: ±5%
• Q min.: 70 at f(Q) 0.252 MHz
• Min. SRF: 0.65 MHz
• Max. DCR: 11.5 ohms
• Rated DC I: 130 mA



Manufacturer : FASTRON
Factory number : 09 P-472 J-50
Package weight : 0.0016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductance
    • Design
    • Q(min): 70
    • Mounting form
    • 09P
    • Tolerance
    • 5 %
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 4.7 mH
    • Self-resonance frequency
    • 0.65 MHz
    • Current
    • 130
    • Resistor
    • 11.5 Ohm
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 14.0 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual